Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,901 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Tc) | 4.5V, 10V | 9.4mOhm @ 15A, 10V | 2.5V @ 250µA | 110 nC @ 10 V | ±20V | 4280 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
31,570 In Stock | 1 : ¥7.64000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 200mOhm @ 8.4A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
9,413 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.86129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.4A (Ta), 32A (Tc) | 4.5V, 10V | 27mOhm @ 8.4A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2380 pF @ 20 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,263 In Stock | 1 : ¥19.05000 Cut Tape (CT) 2,500 : ¥8.59100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 3.2mOhm @ 80A, 10V | 4V @ 250µA | 82 nC @ 10 V | ±20V | 4950 pF @ 30 V | - | 227W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
16,640 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.58415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 50A (Tc) | 1.8V, 4.5V | 4.5mOhm @ 20A, 4.5V | 900mV @ 250µA | 300 nC @ 10 V | ±8V | 8840 pF @ 15 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
11,695 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Tc) | 4.5V, 10V | 17mOhm @ 7.1A, 10V | 2.5V @ 250µA | 44 nC @ 10 V | ±20V | 2086 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
4,304 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,500 : ¥6.36156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 41A (Ta), 230A (Tc) | 4.5V, 10V | 1.15mOhm @ 30A, 10V | 2.2V @ 250µA | 82 nC @ 10 V | ±20V | 5780 pF @ 15 V | - | 3.13W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
3,202 In Stock | 1 : ¥19.95000 Cut Tape (CT) 3,000 : ¥6.00487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 74A (Tc) | 4.5V, 10V | 3.4mOhm @ 18A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | ±20V | 5000 pF @ 20 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10,952 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.81403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Ta), 124A (Tc) | 6V, 10V | 4.2mOhm @ 44A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±20V | 4125 pF @ 50 V | - | 2.5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
894 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,500 : ¥5.89486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
8,802 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥5.60264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | - | 3.4mOhm @ 18A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | ±20V | 5000 pF @ 20 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
5,790 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.45772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.45A (Ta) | 1.2V, 4.5V | 300mOhm @ 500mA, 4.5V | 1V @ 250µA | 2 nC @ 4.5 V | ±8V | 75 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 35mOhm @ 7.6A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 462 pF @ 15 V | - | 28W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |