Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,736 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Tc) | 4.5V, 10V | 88mOhm @ 3.5A, 10V | 3V @ 250µA | 6.2 nC @ 4.5 V | ±20V | 340 pF @ 15 V | - | 1.1W (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
12,189 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Tj) | 4.5V, 10V | 28mOhm @ 5.8A, 10V | 3V @ 250µA | - | ±20V | 820 pF @ 15 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,565 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7A | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 1.9W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3L | TO-236-3, SC-59, SOT-23-3 | ||
1,669 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A | 4.5V, 10V | 60mOhm @ 4.1A, 10V | 3V @ 250µA | - | ±20V | 700 pF @ 15 V | - | 1.3W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |