2N7002K-T1-E3

DigiKey Part Number
742-2N7002K-T1-E3TR-ND - Tape & Reel (TR)
742-2N7002K-T1-E3CT-ND - Cut Tape (CT)
742-2N7002K-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002K-T1-E3
Description
MOSFET N-CH 60V 300MA SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2N7002K-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.59300¥15.93
100¥0.77740¥77.74
500¥0.64822¥324.11
1,000¥0.45037¥450.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39031¥1,170.93
6,000¥0.36205¥2,172.30
9,000¥0.30024¥2,702.16
30,000¥0.29494¥8,848.20
75,000¥0.26492¥19,869.00
150,000¥0.22959¥34,438.50
Manufacturers Standard Package