Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,755 In Stock 4,000 Factory | 1 : ¥7.63000 Cut Tape (CT) 4,000 : ¥3.14642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 65mOhm @ 5A, 10V | 2.8V @ 250µA | 30 nC @ 10 V | ±20V | 690 pF @ 15 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
6,572 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.81453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 21A (Ta), 60A (Tc) | 3V, 8V | 4.5mOhm @ 24A, 8V | 1.4V @ 250µA | 8.4 nC @ 4.5 V | +10V, -8V | 1300 pF @ 12.5 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
5,704 In Stock | 1 : ¥22.33000 Cut Tape (CT) 800 : ¥7.59339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | 10V | 15mOhm @ 25A, 10V | 4V @ 1mA | 90 nC @ 10 V | ±20V | 4900 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |