Single FETs, MOSFETs

Results: 6
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V55 V100 V
Current - Continuous Drain (Id) @ 25°C
6.8A (Tc)9.2A (Tc)14A (Tc)17A (Tc)30.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
8.7mOhm @ 10A, 10V70mOhm @ 10A, 10V90mOhm @ 9A, 10V160mOhm @ 8.4A, 10V270mOhm @ 5.5A, 10V600mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V18 nC @ 10 V20 nC @ 10 V21.5 nC @ 10 V26 nC @ 10 V37 nC @ 10 V
Vgs (Max)
+20V, -16V±20V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 25 V370 pF @ 25 V390 pF @ 25 V670 pF @ 25 V920 pF @ 25 V1000 pF @ 15 V
Power Dissipation (Max)
14.7W (Tc)45W (Tc)60W (Tc)70W (Tc)88W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PowerPAK® SO-8TO-220AB
Package / Case
PowerPAK® SO-8TO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRF530NPBF
MOSFET N-CH 100V 17A TO220AB
Infineon Technologies
36,222
In Stock
1 : ¥7.47000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
17A (Tc)
10V
90mOhm @ 9A, 10V
4V @ 250µA
37 nC @ 10 V
±20V
920 pF @ 25 V
-
70W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
IRF530PBF
MOSFET N-CH 100V 14A TO220AB
Vishay Siliconix
8,596
In Stock
1 : ¥11.08000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
160mOhm @ 8.4A, 10V
4V @ 250µA
26 nC @ 10 V
±20V
670 pF @ 25 V
-
88W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
PowerPAK SO-8
SIRA18ADP-T1-GE3
MOSFET N-CH 30V 30.6A PPAK SO-8
Vishay Siliconix
11,752
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.13744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
30.6A (Tc)
4.5V, 10V
8.7mOhm @ 10A, 10V
2.4V @ 250µA
21.5 nC @ 10 V
+20V, -16V
1000 pF @ 15 V
-
14.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-220AB PKG
IRFZ24NPBF
MOSFET N-CH 55V 17A TO220AB
Infineon Technologies
8,404
In Stock
1 : ¥5.66000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
55 V
17A (Tc)
10V
70mOhm @ 10A, 10V
4V @ 250µA
20 nC @ 10 V
±20V
370 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
IRF520PBF
MOSFET N-CH 100V 9.2A TO220AB
Vishay Siliconix
3,331
In Stock
1 : ¥9.28000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
9.2A (Tc)
10V
270mOhm @ 5.5A, 10V
4V @ 250µA
16 nC @ 10 V
±20V
360 pF @ 25 V
-
60W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
IRF9520PBF
MOSFET P-CH 100V 6.8A TO220AB
Vishay Siliconix
8,621
In Stock
1 : ¥10.18000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
6.8A (Tc)
10V
600mOhm @ 4.1A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
390 pF @ 25 V
-
60W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.