Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,712 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.8A (Tc) | 6V, 10V | 1.05Ohm @ 1A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 666 pF @ 50 V | - | 3.7W (Ta), 52W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
16,682 In Stock | 1 : ¥8.21000 Cut Tape (CT) 5,000 : ¥3.22187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 57A (Tc) | 4.5V, 10V | 6.9mOhm @ 32A, 10V | 2.3V @ 15µA | 23 nC @ 10 V | ±20V | 1400 pF @ 30 V | - | 3W (Ta), 44W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
11,770 In Stock | 1 : ¥11.00000 Cut Tape (CT) 5,000 : ¥4.34075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 64A (Tc) | 6V, 10V | 6.6mOhm @ 50A, 10V | 3.3V @ 20µA | 21 nC @ 10 V | ±20V | 1500 pF @ 30 V | - | 2.5W (Ta), 46W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
2,452 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.18033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20.7A (Ta), 100A (Tc) | 4.5V, 10V | 4.4mOhm @ 50A, 10V | 2.5V @ 250µA | 46.7 nC @ 10 V | ±20V | 2799 pF @ 30 V | - | 2.8W (Ta), 83.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI5060-8 (Type Q) | 8-PowerTDFN |