DMN601DWKQ-7

DigiKey Part Number
DMN601DWKQ-7DITR-ND - Tape & Reel (TR)
DMN601DWKQ-7DICT-ND - Cut Tape (CT)
DMN601DWKQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN601DWKQ-7
Description
MOSFET 2N-CH 60V 0.305A SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 305mA (Ta) 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
305mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.304nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Power - Max
200mW
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.15900¥21.59
100¥1.09110¥109.11
500¥0.89044¥445.22
1,000¥0.66064¥660.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55578¥1,667.34
6,000¥0.53137¥3,188.22
9,000¥0.45957¥4,136.13
30,000¥0.45095¥13,528.50
75,000¥0.37340¥28,005.00
150,000¥0.36765¥55,147.50
Manufacturers Standard Package