SQ2308CES-T1_GE3 | |
---|---|
DigiKey Part Number | SQ2308CES-T1_GE3TR-ND - Tape & Reel (TR) SQ2308CES-T1_GE3CT-ND - Cut Tape (CT) SQ2308CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2308CES-T1_GE3 |
Description | MOSFET N-CH 60V 2.3A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.3A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2308CES-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 205 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥4.79500 | ¥47.95 |
100 | ¥3.11730 | ¥311.73 |
500 | ¥2.39578 | ¥1,197.89 |
1,000 | ¥2.16304 | ¥2,163.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86683 | ¥5,600.49 |
6,000 | ¥1.71744 | ¥10,304.64 |
9,000 | ¥1.64127 | ¥14,771.43 |
15,000 | ¥1.55563 | ¥23,334.45 |
21,000 | ¥1.50490 | ¥31,602.90 |
30,000 | ¥1.49008 | ¥44,702.40 |