STL100N10F7 | |
---|---|
DigiKey Part Number | 497-13649-2-ND - Tape & Reel (TR) 497-13649-1-ND - Cut Tape (CT) 497-13649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL100N10F7 |
Description | MOSFET N-CH 100V 80A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 5W (Ta), 100W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL100N10F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5680 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.08100 | ¥150.81 |
100 | ¥12.00680 | ¥1,200.68 |
500 | ¥10.15946 | ¥5,079.73 |
1,000 | ¥8.62013 | ¥8,620.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.18912 | ¥24,567.36 |
6,000 | ¥7.88126 | ¥47,287.56 |
9,000 | ¥7.62034 | ¥68,583.06 |