DMP2008UFG-7

DigiKey Part Number
DMP2008UFG-7DITR-ND - Tape & Reel (TR)
DMP2008UFG-7DICT-ND - Cut Tape (CT)
DMP2008UFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2008UFG-7
Description
MOSFET P-CH 20V 14A PWRDI3333
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 14A (Ta), 54A (Tc) 2.4W (Ta), 41W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
EDA/CAD Models
DMP2008UFG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
8mOhm @ 12A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
6909 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.94900¥39.49
100¥2.74700¥274.70
500¥2.14440¥1,072.20
1,000¥1.74302¥1,743.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.55818¥3,116.36
6,000¥1.47894¥8,873.64
10,000¥1.37330¥13,733.00
50,000¥1.34743¥67,371.50
Manufacturers Standard Package