IRF7425TRPBF

DigiKey Part Number
IRF7425TRPBFTR-ND - Tape & Reel (TR)
IRF7425TRPBFCT-ND - Cut Tape (CT)
IRF7425TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7425TRPBF
Description
MOSFET P-CH 20V 15A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
7980 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥8.73500¥87.35
100¥6.79120¥679.12
500¥5.75622¥2,878.11
1,000¥4.68911¥4,689.11
2,000¥4.41421¥8,828.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.41419¥17,656.76
8,000¥4.20400¥33,632.00
12,000¥4.00996¥48,119.52
Manufacturers Standard Package