IRL40SC228

DigiKey Part Number
IRL40SC228TR-ND - Tape & Reel (TR)
IRL40SC228CT-ND - Cut Tape (CT)
IRL40SC228DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL40SC228
Description
MOSFET N-CH 40V 557A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 557A (Tc) 416W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
EDA/CAD Models
IRL40SC228 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.65mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
307 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
19680 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
416W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK (7-Lead)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.17000¥33.17
10¥27.84700¥278.47
100¥22.53100¥2,253.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥20.02720¥16,021.76
1,600¥17.14828¥27,437.25
2,400¥16.14695¥38,752.68
Manufacturers Standard Package