Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
395 In Stock | 1 : ¥51.72000 Cut Tape (CT) 1,000 : ¥20.33184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 9Ohm @ 1.3A, 10V | 5V @ 250µA | 29.3 nC @ 10 V | ±30V | 939 pF @ 25 V | - | 140W (Tc) | 150°C (TJ) | Surface Mount | H2PAK | TO-263-3, D2PAK (2 Leads + Tab), Variant | |||
0 In Stock Check Lead Time | 1 : ¥88.17000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 3A (Tc) | 10V | 7.3Ohm @ 1.5A, 10V | 5V @ 250µA | 38.6 nC @ 10 V | ±30V | 1375 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |