Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
185mA (Ta)5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 4.5V6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 15 V11 nC @ 4.5 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
23 pF @ 25 V940 pF @ 10 V
Power Dissipation (Max)
350mW (Ta)1.5W (Ta)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Package / Case
3-SMD, SOT-23-3 VariantTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3415A
MOSFET P-CH 20V 5A SOT23-3L
Alpha & Omega Semiconductor Inc.
172,301
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.86082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Ta)
1.5V, 4.5V
45mOhm @ 4A, 4.5V
900mV @ 250µA
11 nC @ 4.5 V
±8V
940 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
TP0610K-T1-GE3
MOSFET P-CH 60V 185MA SOT23-3
Vishay Siliconix
29,880
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
185mA (Ta)
4.5V, 10V
6Ohm @ 500mA, 10V
3V @ 250µA
1.7 nC @ 15 V
±20V
23 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.