SQJQ184E-T1_GE3

DigiKey Part Number
742-SQJQ184E-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJQ184E-T1_GE3CT-ND - Cut Tape (CT)
742-SQJQ184E-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJQ184E-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 430A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
272 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16010 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
600W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 8 x 8
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.08000¥28.08
10¥23.53800¥235.38
100¥19.04510¥1,904.51
500¥16.92878¥8,464.39
1,000¥14.49523¥14,495.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.64880¥27,297.60
6,000¥13.09464¥78,567.84
Manufacturers Standard Package