SPA11N80C3XKSA1 | |
---|---|
DigiKey Part Number | 448-SPA11N80C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPA11N80C3XKSA1 |
Description | MOSFET N-CH 800V 11A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 34W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 7.1A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 680µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-31 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
50 | ¥18.67660 | ¥933.83 |
100 | ¥16.00850 | ¥1,600.85 |
500 | ¥14.22970 | ¥7,114.85 |
1,000 | ¥12.18423 | ¥12,184.23 |
2,000 | ¥11.47271 | ¥22,945.42 |
5,000 | ¥11.00690 | ¥55,034.50 |