SSM6J503NU,LF | |
---|---|
DigiKey Part Number | SSM6J503NULFTR-ND - Tape & Reel (TR) SSM6J503NULFCT-ND - Cut Tape (CT) SSM6J503NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J503NU,LF |
Description | MOSFET P-CH 20V 6A 6UDFNB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J503NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32.4mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.8 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥1.85050 | ¥185.05 |
500 | ¥1.39714 | ¥698.57 |
1,000 | ¥1.25060 | ¥1,250.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06399 | ¥3,191.97 |
6,000 | ¥0.96983 | ¥5,818.98 |
9,000 | ¥0.92179 | ¥8,296.11 |
15,000 | ¥0.86777 | ¥13,016.55 |
21,000 | ¥0.83575 | ¥17,550.75 |
30,000 | ¥0.80462 | ¥24,138.60 |
75,000 | ¥0.77993 | ¥58,494.75 |