Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)150mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 150mA, 4.5V3.8Ohm @ 100mA, 4.5V
Vgs (Max)
±8V±10V
Input Capacitance (Ciss) (Max) @ Vds
12 pF @ 10 V15 pF @ 10 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
VML0806
RV1C002UNT2CL
MOSFET N-CH 20V 150MA VML0806
Rohm Semiconductor
757,360
In Stock
1 : ¥2.22000
Cut Tape (CT)
8,000 : ¥0.34654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
150mA (Ta)
1.2V, 4.5V
2Ohm @ 150mA, 4.5V
1V @ 100µA
±8V
12 pF @ 10 V
-
100mW (Ta)
150°C (TJ)
Surface Mount
VML0806
3-SMD, No Lead
VML0806
RV1C001ZPT2L
MOSFET P-CH 20V 100MA VML0806
Rohm Semiconductor
49,336
In Stock
1 : ¥3.12000
Cut Tape (CT)
8,000 : ¥0.49296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.2V, 4.5V
3.8Ohm @ 100mA, 4.5V
1V @ 100µA
±10V
15 pF @ 10 V
-
100mW (Ta)
150°C (TJ)
Surface Mount
VML0806
3-SMD, No Lead
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.