FET, MOSFET Arrays

Results: 5
Series
-WolfPACK™
Packaging
BoxTray
Configuration
2 N-Channel (Dual)2 N-Channel (Half Bridge)6 N-Channel (3-Phase Bridge)-
Drain to Source Voltage (Vdss)
1200V (1.2kV)1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C
51A105A310A395A (Tc)450A
Rds On (Max) @ Id, Vgs
3.7mOhm @ 450A, 15V5.3mOhm @ 400A, 15V14mOhm @ 100A, 15V27.9mOhm @ 30A, 15V-
Vgs(th) (Max) @ Id
3.6V @ 132mA3.6V @ 17.7mA3.6V @ 35mA3.6V @ 92mA-
Gate Charge (Qg) (Max) @ Vgs
162nC @ 15V324nC @ 15V908nC @ 15V1330nC @ 15V-
Input Capacitance (Ciss) (Max) @ Vds
2450pF @ 800V4900pF @ 800V10300pF @ 800V38000pF @ 800V-
Power - Max
850W-
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)-
Supplier Device Package
-Module
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CCB032M12FM3
CCB021M12FM3
SIC 6N-CH 1200V 51A MODULE
Wolfspeed, Inc.
30
In Stock
1 : ¥1,907.47000
Tray
Tray
Active
Silicon Carbide (SiC)
6 N-Channel (3-Phase Bridge)
-
1200V (1.2kV)
51A
27.9mOhm @ 30A, 15V
3.6V @ 17.7mA
162nC @ 15V
4900pF @ 800V
-
-40°C ~ 150°C (TJ)
Chassis Mount
Module
-
CAB450M12XM3
CAB450M12XM3
SIC 2N-CH 1200V 450A MODULE
Wolfspeed, Inc.
262
In Stock
1 : ¥7,037.12000
Box
-
Box
Active
Silicon Carbide (SiC)
2 N-Channel (Half Bridge)
-
1200V (1.2kV)
450A
3.7mOhm @ 450A, 15V
3.6V @ 132mA
1330nC @ 15V
38000pF @ 800V
850W
-40°C ~ 175°C (TJ)
Chassis Mount
Module
Module
CCB032M12FM3
CAB011M12FM3
SIC 2N-CH 1200V 105A MODULE
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : ¥1,441.23000
Tray
Tray
Active
Silicon Carbide (SiC)
2 N-Channel (Half Bridge)
-
1200V (1.2kV)
105A
14mOhm @ 100A, 15V
3.6V @ 35mA
324nC @ 15V
10300pF @ 800V
-
-40°C ~ 150°C (TJ)
Chassis Mount
Module
-
CAB450M12XM3
CAB400M12XM3
MOSFET 2 N-CH 1200V MODULE
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : ¥5,722.64000
Box
-
Box
Active
Silicon Carbide (SiC)
2 N-Channel (Dual)
-
1200V (1.2kV)
395A (Tc)
5.3mOhm @ 400A, 15V
3.6V @ 92mA
908nC @ 15V
2450pF @ 800V
-
-40°C ~ 175°C (TJ)
Chassis Mount
Module
-
5
In Stock
1 : ¥10,036.57000
Box
-
Box
Active
Silicon Carbide (SiC)
-
-
1700V (1.7kV)
310A
-
-
-
-
-
-
Chassis Mount
Module
-
Showing
of 5

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.