DMN2053UWQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.10120
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 76,304
Unit Price: ¥0.68000
Datasheet

DMN2053UWQ-7

DigiKey Part Number
31-DMN2053UWQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2053UWQ-7
Description
MOSFET BVDSS: 8V~24V SOT323 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.9A (Ta) 470mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
56mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
369 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61804¥1,854.12
6,000¥0.59089¥3,545.34
9,000¥0.51104¥4,599.36
30,000¥0.50146¥15,043.80
75,000¥0.41522¥31,141.50
150,000¥0.40883¥61,324.50
Manufacturers Standard Package