BC817-16,215 | |
---|---|
DigiKey Part Number | 1727-4238-2-ND - Tape & Reel (TR) 1727-4238-1-ND - Cut Tape (CT) 1727-4238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16,215 |
Description | TRANS NPN 45V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC817-16,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96900 | ¥9.69 |
100 | ¥0.52380 | ¥52.38 |
500 | ¥0.41114 | ¥205.57 |
1,000 | ¥0.28554 | ¥285.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23652 | ¥709.56 |
6,000 | ¥0.22368 | ¥1,342.08 |
9,000 | ¥0.19036 | ¥1,713.24 |
30,000 | ¥0.17608 | ¥5,282.40 |
75,000 | ¥0.15229 | ¥11,421.75 |
150,000 | ¥0.12659 | ¥18,988.50 |