BCP54 | |
---|---|
DigiKey Part Number | BCP54FSTR-ND - Tape & Reel (TR) BCP54FSCT-ND - Cut Tape (CT) BCP54FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP54 |
Description | TRANS NPN 45V 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.5 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BCP54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44000 | ¥34.40 |
100 | ¥2.38910 | ¥238.91 |
500 | ¥1.86510 | ¥932.55 |
1,000 | ¥1.51594 | ¥1,515.94 |
2,000 | ¥1.35515 | ¥2,710.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.35515 | ¥5,420.60 |
8,000 | ¥1.28624 | ¥10,289.92 |
12,000 | ¥1.19436 | ¥14,332.32 |
28,000 | ¥1.16680 | ¥32,670.40 |