BC807-40-TP | |
---|---|
DigiKey Part Number | BC807-40-TPMSTR-ND - Tape & Reel (TR) BC807-40-TPMSCT-ND - Cut Tape (CT) BC807-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40-TP |
Description | TRANS PNP 45V 0.5A SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.95200 | ¥9.52 |
100 | ¥0.51310 | ¥51.31 |
500 | ¥0.40294 | ¥201.47 |
1,000 | ¥0.27987 | ¥279.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23182 | ¥695.46 |
6,000 | ¥0.21922 | ¥1,315.32 |
9,000 | ¥0.18656 | ¥1,679.04 |
30,000 | ¥0.17258 | ¥5,177.40 |
75,000 | ¥0.14925 | ¥11,193.75 |
150,000 | ¥0.12407 | ¥18,610.50 |