ZXTP25020DFHTA

DigiKey Part Number
ZXTP25020DFHTR-ND - Tape & Reel (TR)
ZXTP25020DFHCT-ND - Cut Tape (CT)
ZXTP25020DFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP25020DFHTA
Description
TRANS PNP 20V 4A SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 4 A 290MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTP25020DFHTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 400mA, 4A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
1.25 W
Frequency - Transition
290MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.03900¥40.39
100¥2.79870¥279.87
500¥2.33832¥1,169.16
1,000¥1.99006¥1,990.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77239¥5,317.17
6,000¥1.67911¥10,074.66
9,000¥1.55474¥13,992.66
30,000¥1.53934¥46,180.20
Manufacturers Standard Package