BC817-40 RFG | |
---|---|
DigiKey Part Number | 1801-BC817-40RFGTR-ND - Tape & Reel (TR) 1801-BC817-40RFGCT-ND - Cut Tape (CT) 1801-BC817-40RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40 RFG |
Description | TRANS NPN 45V 0.5A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.43700 | ¥14.37 |
100 | ¥0.70030 | ¥70.03 |
500 | ¥0.58418 | ¥292.09 |
1,000 | ¥0.40596 | ¥405.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35183 | ¥1,055.49 |
6,000 | ¥0.32636 | ¥1,958.16 |
9,000 | ¥0.27064 | ¥2,435.76 |
30,000 | ¥0.26586 | ¥7,975.80 |
75,000 | ¥0.23880 | ¥17,910.00 |
150,000 | ¥0.20696 | ¥31,044.00 |