Single Bipolar Transistors

Results: 2
Manufacturer
Nexperia USA Inc.Toshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
100 mA8 A
Voltage - Collector Emitter Breakdown (Max)
80 V120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA1V @ 400mA, 8A
Current - Collector Cutoff (Max)
100nA (ICBO)1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V200 @ 2mA, 6V
Power - Max
100 mW1.75 W
Frequency - Transition
100MHz160MHz
Operating Temperature
125°C (TJ)150°C (TJ)
Package / Case
SC-70, SOT-323TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKSC-70
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
79,347
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.32440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
120 V
300mV @ 1mA, 10mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
100MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
MJD148J
MJD44H11AJ
TRANS NPN 80V 8A DPAK
Nexperia USA Inc.
14,316
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,500 : ¥1.72528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
8 A
80 V
1V @ 400mA, 8A
1µA
60 @ 2A, 1V
1.75 W
160MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.