DXT13003DG-13

DigiKey Part Number
31-DXT13003DG-13TR-ND - Tape & Reel (TR)
31-DXT13003DG-13CT-ND - Cut Tape (CT)
31-DXT13003DG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT13003DG-13
Description
TRANS NPN 450V 1.3A SOT223-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 1.3 A 4MHz 700 mW Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DXT13003DG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.3 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 250mA, 1A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
16 @ 500mA, 2V
Power - Max
700 mW
Frequency - Transition
4MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.35000¥33.50
100¥2.32830¥232.83
500¥1.81798¥908.99
1,000¥1.47760¥1,477.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.32089¥3,302.22
5,000¥1.25374¥6,268.70
12,500¥1.16418¥14,552.25
25,000¥1.13732¥28,433.00
62,500¥1.10832¥69,270.00
Manufacturers Standard Package