MMBT3906WT1G

DigiKey Part Number
MMBT3906WT1GOSTR-ND - Tape & Reel (TR)
MMBT3906WT1GOSCT-ND - Cut Tape (CT)
MMBT3906WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906WT1G
Description
TRANS PNP 40V 0.2A SC70-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBT3906WT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
150 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.82100¥8.21
100¥0.44250¥44.25
500¥0.34744¥173.72
1,000¥0.24129¥241.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19988¥599.64
6,000¥0.18902¥1,134.12
9,000¥0.16087¥1,447.83
30,000¥0.14880¥4,464.00
75,000¥0.12869¥9,651.75
150,000¥0.10697¥16,045.50
Manufacturers Standard Package