BC817-40,235

DigiKey Part Number
1727-6186-2-ND - Tape & Reel (TR)
1727-6186-1-ND - Cut Tape (CT)
1727-6186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40,235
Description
TRANS NPN 45V 0.5A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC817-40,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.96900¥9.69
100¥0.52380¥52.38
500¥0.41148¥205.74
1,000¥0.28578¥285.78
2,000¥0.23673¥473.46
5,000¥0.22386¥1,119.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.19052¥1,905.20
30,000¥0.17623¥5,286.90
50,000¥0.15242¥7,621.00
100,000¥0.14289¥14,289.00
250,000¥0.12670¥31,675.00
Manufacturers Standard Package