Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,823 In Stock 4,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.70206 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 400 mW | 80MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
7,668 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.17536 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 1 A | 160 V | 1.5V @ 50mA, 500mA | 1µA (ICBO) | 160 @ 200mA, 5V | 900 mW | 50MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92-3 | ||
13,320 Marketplace | Unavailable | - | Bulk | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 400 mW | 80MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
573 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | NPN | 3 A | 60 V | 1V @ 300mA, 3A | 100µA (ICBO) | 100 @ 500mA, 5V | 30 W | 3MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.04983 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 1 A | 160 V | 1.5V @ 50mA, 500mA | 1µA (ICBO) | 160 @ 200mA, 5V | 900 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92-3 |