CMPT3906G TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPT3906GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT3906GTRPBFREECT-ND - Cut Tape (CT) 1514-CMPT3906GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT3906G TR PBFREE |
Description | TRANS PNP 40V 0.2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.14800 | ¥51.48 |
100 | ¥3.56140 | ¥356.14 |
500 | ¥2.97588 | ¥1,487.94 |
1,000 | ¥2.53264 | ¥2,532.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25567 | ¥6,767.01 |
6,000 | ¥2.13694 | ¥12,821.64 |
9,000 | ¥1.97865 | ¥17,807.85 |
30,000 | ¥1.95906 | ¥58,771.80 |