CMPT3906G TR PBFREE

DigiKey Part Number
1514-CMPT3906GTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPT3906GTRPBFREECT-ND - Cut Tape (CT)
1514-CMPT3906GTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPT3906G TR PBFREE
Description
TRANS PNP 40V 0.2A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥5.14800¥51.48
100¥3.56140¥356.14
500¥2.97588¥1,487.94
1,000¥2.53264¥2,532.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.25567¥6,767.01
6,000¥2.13694¥12,821.64
9,000¥1.97865¥17,807.85
30,000¥1.95906¥58,771.80
Manufacturers Standard Package