BC807-40HVL

DigiKey Part Number
1727-8602-2-ND - Tape & Reel (TR)
1727-8602-1-ND - Cut Tape (CT)
1727-8602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40HVL
Description
BC807-40H/SOT23/TO-236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC807-40HVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
320 mW
Frequency - Transition
80MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.52700¥15.27
100¥0.74380¥74.38
500¥0.62000¥310.00
1,000¥0.43085¥430.85
2,000¥0.37338¥746.76
5,000¥0.34636¥1,731.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.28723¥2,872.30
30,000¥0.28216¥8,464.80
50,000¥0.25344¥12,672.00
100,000¥0.22471¥22,471.00
250,000¥0.21965¥54,912.50
Manufacturers Standard Package