RN1102MFV,L3F | |
---|---|
DigiKey Part Number | RN1102MFVL3FTR-ND - Tape & Reel (TR) RN1102MFVL3FCT-ND - Cut Tape (CT) RN1102MFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1102MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1102MFV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.63790 | ¥63.79 |
500 | ¥0.46598 | ¥232.99 |
1,000 | ¥0.41024 | ¥410.24 |
2,000 | ¥0.36316 | ¥726.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.28986 | ¥2,318.88 |
16,000 | ¥0.26159 | ¥4,185.44 |
24,000 | ¥0.24717 | ¥5,932.08 |
40,000 | ¥0.23094 | ¥9,237.60 |
56,000 | ¥0.22132 | ¥12,393.92 |
80,000 | ¥0.21196 | ¥16,956.80 |
200,000 | ¥0.19140 | ¥38,280.00 |
400,000 | ¥0.18472 | ¥73,888.00 |