ZXTP2025FTA | |
---|---|
DigiKey Part Number | ZXTP2025FTR-ND - Tape & Reel (TR) ZXTP2025FCT-ND - Cut Tape (CT) ZXTP2025FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2025FTA |
Description | TRANS PNP 50V 5A SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 5 A 190MHz 1.2 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP2025FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 190MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65600 | ¥56.56 |
100 | ¥3.91760 | ¥391.76 |
500 | ¥3.27346 | ¥1,636.73 |
1,000 | ¥2.78598 | ¥2,785.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48127 | ¥7,443.81 |
6,000 | ¥2.35067 | ¥14,104.02 |
9,000 | ¥2.17654 | ¥19,588.86 |
30,000 | ¥2.15500 | ¥64,650.00 |