Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
45 V50 V
Vce Saturation (Max) @ Ib, Ic
100mV @ 10mA, 100mA700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V300 @ 10mA, 2V
Power - Max
310 mW700 mW
Frequency - Transition
100MHz500MHz
Operating Temperature
-65°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
3-CPHSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BC817-40-7-F
TRANS NPN 45V 0.5A SOT23-3
Diodes Incorporated
734,588
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.17382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA
250 @ 100mA, 1V
310 mW
100MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
50C02CH-TL-E
TRANS NPN 50V 0.5A 3CPH
onsemi
13,597
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
50 V
100mV @ 10mA, 100mA
100nA (ICBO)
300 @ 10mA, 2V
700 mW
500MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
3-CPH
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.