Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,195 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 100 V | 250mV @ 2.5mA, 25mA | 100nA (ICBO) | 30 @ 25mA, 1V | 225 mW | 95MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
17,792 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.76119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 280mV @ 100mA, 1A | 100nA (ICBO) | 200 @ 500mA, 5V | 250 mW | 150MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 |