Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V60 V
Vce Saturation (Max) @ Ib, Ic
150mV @ 2.5mA, 50mA750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V120 @ 2mA, 5V
Frequency - Transition
150MHz250MHz
Qualification
AEC-Q100AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PMBT4401,215
TRANS NPN 40V 0.6A TO236AB
Nexperia USA Inc.
276,780
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
50nA (ICBO)
100 @ 150mA, 1V
250 mW
250MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BCW89,215
TRANS PNP 60V 0.1A TO236AB
Nexperia USA Inc.
25,272
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.25593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
60 V
150mV @ 2.5mA, 50mA
100nA (ICBO)
120 @ 2mA, 5V
250 mW
150MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.