BCW89,215 | |
---|---|
DigiKey Part Number | 1727-1579-2-ND - Tape & Reel (TR) 1727-1579-1-ND - Cut Tape (CT) 1727-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW89,215 |
Description | TRANS PNP 60V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 100 mA 150MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW89,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05100 | ¥10.51 |
100 | ¥0.56650 | ¥56.65 |
500 | ¥0.44498 | ¥222.49 |
1,000 | ¥0.30893 | ¥308.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25593 | ¥767.79 |
6,000 | ¥0.24201 | ¥1,452.06 |
9,000 | ¥0.20597 | ¥1,853.73 |
30,000 | ¥0.19052 | ¥5,715.60 |
75,000 | ¥0.16477 | ¥12,357.75 |
150,000 | ¥0.13697 | ¥20,545.50 |