Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA2 A
Voltage - Collector Emitter Breakdown (Max)
40 V45 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 2A600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 1A, 2V420 @ 2mA, 5V
Power - Max
300 mW600 mW
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BC847CLT1G
TRANS NPN 45V 0.1A SOT23-3
onsemi
56,402
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
DSS5240T-7
TRANS PNP 40V 2A SOT23-3
Diodes Incorporated
105,317
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.39475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
2 A
40 V
350mV @ 200mA, 2A
100nA (ICBO)
210 @ 1A, 2V
600 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.