MMBT2222ALT1G

DigiKey Part Number
MMBT2222ALT1GOSTR-ND - Tape & Reel (TR)
MMBT2222ALT1GOSCT-ND - Cut Tape (CT)
MMBT2222ALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222ALT1G
Description
TRANS NPN 40V 0.6A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222ALT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
225 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.88700¥8.87
100¥0.47860¥47.86
500¥0.37616¥188.08
1,000¥0.26123¥261.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21635¥649.05
6,000¥0.20460¥1,227.60
9,000¥0.17412¥1,567.08
30,000¥0.16107¥4,832.10
75,000¥0.13930¥10,447.50
150,000¥0.11579¥17,368.50
Manufacturers Standard Package