Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
600 mA5.5 A
Voltage - Collector Emitter Breakdown (Max)
30 V160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA440mV @ 500mA, 5.5A
Current - Collector Cutoff (Max)
50nA (ICBO)100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V100 @ 1A, 1V
Power - Max
225 mW3 W
Frequency - Transition
100MHz-
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
FZT949TA
TRANS PNP 30V 5.5A SOT223-3
Diodes Incorporated
13,165
In Stock
1 : ¥8.21000
Cut Tape (CT)
1,000 : ¥3.60698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
5.5 A
30 V
440mV @ 500mA, 5.5A
50nA (ICBO)
100 @ 1A, 1V
3 W
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 23-3
MMBT5551LT1G
TRANS NPN 160V 0.6A SOT23-3
onsemi
610,891
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
100nA
80 @ 10mA, 5V
225 mW
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.