PDTC114EU,115

DigiKey Part Number
1727-5132-2-ND - Tape & Reel (TR)
1727-5132-1-ND - Cut Tape (CT)
1727-5132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC114EU,115
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PDTC114EU,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.76400¥7.64
100¥0.41300¥41.30
500¥0.32428¥162.14
1,000¥0.22519¥225.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18655¥559.65
6,000¥0.17643¥1,058.58
9,000¥0.15016¥1,351.44
30,000¥0.13889¥4,166.70
75,000¥0.13218¥9,913.50
Manufacturers Standard Package