2SB1123T-TD-E | |
---|---|
DigiKey Part Number | 488-2SB1123T-TD-ETR-ND - Tape & Reel (TR) 488-2SB1123T-TD-ECT-ND - Cut Tape (CT) 488-2SB1123T-TD-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1123T-TD-E |
Description | TRANS PNP 50V 2A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1123T-TD-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥4.23600 | ¥42.36 |
100 | ¥2.73960 | ¥273.96 |
500 | ¥2.09530 | ¥1,047.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.88727 | ¥1,887.27 |
2,000 | ¥1.71208 | ¥3,424.16 |
3,000 | ¥1.62267 | ¥4,868.01 |
5,000 | ¥1.52210 | ¥7,610.50 |
7,000 | ¥1.46251 | ¥10,237.57 |
10,000 | ¥1.40455 | ¥14,045.50 |
25,000 | ¥1.27723 | ¥31,930.75 |
50,000 | ¥1.25815 | ¥62,907.50 |