Single Bipolar Transistors

Results: 14
Manufacturer
onsemiSanken Electric USA Inc.STMicroelectronics
Packaging
BulkTube
Transistor Type
NPN - DarlingtonPNP - Darlington
Current - Collector (Ic) (Max)
4 A5 A8 A10 A12 A15 A
Voltage - Collector Emitter Breakdown (Max)
80 V100 V120 V200 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 10mA, 5A2V @ 20mA, 5A2.5V @ 30mA, 1.5A2.5V @ 6mA, 3A2.5V @ 80mA, 8A3V @ 100mA, 10A3V @ 40mA, 10A4V @ 150mA, 15A4V @ 20mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)50µA500µA1mA2mA
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 10A, 5V750 @ 1.5A, 3V750 @ 3A, 3V750 @ 5A, 3V1000 @ 3A, 3V1000 @ 3A, 4V1000 @ 5A, 3V1000 @ 5A, 4V2000 @ 5A, 4V
Power - Max
2 W30 W33 W40 W70 W80 W125 W150 W
Frequency - Transition
3MHz100MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-220-3TO-220-3 Full PackTO-225AA, TO-126-3TO-247-3
Supplier Device Package
TO-126TO-220TO-220FTO-220FPTO-247TO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
TIP122G
TRANS NPN DARL 100V 5A TO220
onsemi
20,423
In Stock
1 : ¥6.08000
Tube
-
Tube
Active
NPN - Darlington
5 A
100 V
4V @ 20mA, 5A
500µA
1000 @ 3A, 3V
2 W
-
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-247-3 HiP
TIP142
TRANS NPN DARL 100V 10A TO247
STMicroelectronics
5,475
In Stock
1 : ¥18.88000
Tube
-
Tube
Active
NPN - Darlington
10 A
100 V
3V @ 40mA, 10A
2mA
1000 @ 5A, 4V
125 W
-
150°C (TJ)
Through Hole
TO-247-3
TO-247
TO-220-3
BDX34C
TRANS PNP DARL 100V 10A TO220
STMicroelectronics
3,280
In Stock
1 : ¥5.66000
Tube
-
Tube
Active
PNP - Darlington
10 A
100 V
2.5V @ 6mA, 3A
500µA
750 @ 3A, 3V
70 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
2N6388G
TRANS NPN DARL 80V 10A TO220
onsemi
2,253
In Stock
1 : ¥7.14000
Tube
-
Tube
Active
NPN - Darlington
10 A
80 V
3V @ 100mA, 10A
1mA
1000 @ 5A, 3V
2 W
-
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-126
BD681G
TRANS NPN DARL 100V 4A TO126
onsemi
1,204
In Stock
1 : ¥7.14000
Bulk
-
Bulk
Active
NPN - Darlington
4 A
100 V
2.5V @ 30mA, 1.5A
500µA
750 @ 1.5A, 3V
40 W
-
-55°C ~ 150°C (TJ)
Through Hole
TO-225AA, TO-126-3
TO-126
TO-220-3
BDX33C
TRANS NPN DARL 100V 10A TO220
STMicroelectronics
3,347
In Stock
1 : ¥7.55000
Tube
-
Tube
Active
NPN - Darlington
10 A
100 V
2.5V @ 6mA, 3A
500µA
750 @ 3A, 3V
70 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BDX33CG
TRANS NPN DARL 100V 10A TO220
onsemi
866
In Stock
1 : ¥10.34000
Tube
-
Tube
Active
NPN - Darlington
10 A
100 V
2.5V @ 6mA, 3A
500µA
750 @ 3A, 3V
70 W
-
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-247-3 HiP
TIP147
TRANS PNP DARL 100V 10A TO247
STMicroelectronics
664
In Stock
1 : ¥12.89000
Tube
-
Tube
Active
PNP - Darlington
10 A
100 V
3V @ 40mA, 10A
2mA
1000 @ 5A, 4V
125 W
-
150°C (TJ)
Through Hole
TO-247-3
TO-247
TO-220FP
BDW93CFP
TRANS NPN DARL 100V 12A TO220FP
STMicroelectronics
1,077
In Stock
1 : ¥13.05000
Tube
-
Tube
Active
NPN - Darlington
12 A
100 V
3V @ 100mA, 10A
1mA
750 @ 5A, 3V
33 W
-
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220FP
TO-247-3
MJH11020G
TRANS NPN DARL 200V 15A TO247-3
onsemi
147
In Stock
1 : ¥45.97000
Tube
-
Tube
Active
NPN - Darlington
15 A
200 V
4V @ 150mA, 15A
1mA
400 @ 10A, 5V
150 W
3MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247-3
TO-220-3
TIP102G
TRANS NPN DARL 100V 8A TO220
onsemi
83
In Stock
1 : ¥12.31000
Tube
-
Tube
Active
NPN - Darlington
8 A
100 V
2.5V @ 80mA, 8A
50µA
1000 @ 3A, 4V
2 W
-
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-247-3 Long Lead EP
BDV64BG
TRANS PNP DARL 100V 10A TO247-3
onsemi
47
In Stock
1 : ¥24.79000
Tube
-
Tube
Active
PNP - Darlington
10 A
100 V
2V @ 20mA, 5A
1mA
1000 @ 5A, 4V
125 W
-
-65°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247-3
TO-220-3
BDW93C
TRANS NPN DARL 100V 12A TO220
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥7.55000
Tube
-
Tube
Active
NPN - Darlington
12 A
100 V
3V @ 100mA, 10A
1mA
750 @ 5A, 3V
80 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3 Full Pack
2SB1259
TRANS PNP DARL 120V 10A TO220F
Sanken Electric USA Inc.
7
In Stock
1 : ¥26.19000
Bulk
-
Bulk
Active
PNP - Darlington
10 A
120 V
1.5V @ 10mA, 5A
10µA (ICBO)
2000 @ 5A, 4V
30 W
100MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
Showing
of 14

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.