Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,371 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.64652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-UFDFN | X1-DFN1006-3 | ||
6,915 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 60 V | 325mV @ 300mA, 3A | 100nA (ICBO) | 200 @ 1A, 5V | 600 mW | 160MHz | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-UDFN Exposed Pad | DFN2020D-3 | ||
2,935 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.07548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 60 V | 450mV @ 300mA, 3A | 100nA (ICBO) | 100 @ 2A, 5V | 600 mW | 120MHz | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-UDFN Exposed Pad | DFN2020D-3 |