PBSS5560PA,115 | |
---|---|
DigiKey Part Number | 1727-5120-2-ND - Tape & Reel (TR) 1727-5120-1-ND - Cut Tape (CT) 1727-5120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5560PA,115 |
Description | TRANS PNP 60V 5A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 90MHz 2.1 W Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5560PA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 250mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.24460 | ¥224.46 |
500 | ¥1.75246 | ¥876.23 |
1,000 | ¥1.42440 | ¥1,424.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27337 | ¥3,820.11 |
6,000 | ¥1.20861 | ¥7,251.66 |
9,000 | ¥1.12228 | ¥10,100.52 |
30,000 | ¥1.10114 | ¥33,034.20 |