Single Bipolar Transistors

Results: 7
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
8 A10 A
Voltage - Collector Emitter Breakdown (Max)
60 V80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A8V @ 3.3A, 10A
Current - Collector Cutoff (Max)
1µA10µA50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V40 @ 4A, 1V
Power - Max
1.75 W20 W50 W
Frequency - Transition
2MHz85MHz90MHz-
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKIPAKTO-220
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
MJD45H11T4G
TRANS PNP 80V 8A DPAK
onsemi
12,613
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,500 : ¥2.30292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
8 A
80 V
1V @ 400mA, 8A
1µA
40 @ 4A, 1V
1.75 W
90MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MJD44H11T4G
TRANS NPN 80V 8A DPAK
onsemi
4,899
In Stock
1 : ¥9.36000
Cut Tape (CT)
2,500 : ¥2.26394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
8 A
80 V
1V @ 400mA, 8A
1µA
40 @ 4A, 1V
1.75 W
85MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
MJD45H11T4
TRANS PNP 80V 8A DPAK
STMicroelectronics
1,263
In Stock
1 : ¥6.65000
Cut Tape (CT)
2,500 : ¥2.52862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
8 A
80 V
1V @ 400mA, 8A
10µA
40 @ 4A, 1V
20 W
-
150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MJD45H11G
TRANS PNP 80V 8A DPAK
onsemi
1,378
In Stock
1 : ¥8.78000
Tube
-
Tube
Active
PNP
8 A
80 V
1V @ 400mA, 8A
1µA
40 @ 4A, 1V
1.75 W
90MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
MJD3055T4
TRANS NPN 60V 10A DPAK
STMicroelectronics
9,248
In Stock
1 : ¥9.61000
Cut Tape (CT)
2,500 : ¥3.97164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
10 A
60 V
8V @ 3.3A, 10A
50µA
20 @ 4A, 4V
20 W
2MHz
150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MJD44H11-1G
MJD44H11-1G
TRANS NPN 80V 8A IPAK
onsemi
0
In Stock
Check Lead Time
1 : ¥6.24000
Tube
-
Tube
Active
NPN
8 A
80 V
1V @ 400mA, 8A
1µA
40 @ 4A, 1V
1.75 W
85MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
IPAK
TO-220-3
D44H11
TRANS NPN 80V 10A TO220
STMicroelectronics
5
In Stock
1 : ¥9.03000
Tube
-
Tube
Active
NPN
10 A
80 V
1V @ 400mA, 8A
10µA
40 @ 4A, 1V
50 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
Showing
of 7

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.