MJD32CT4G

DigiKey Part Number
MJD32CT4GOSTR-ND - Tape & Reel (TR)
MJD32CT4GOSCT-ND - Cut Tape (CT)
MJD32CT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD32CT4G
Description
TRANS PNP 100V 3A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
1.56 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.27700¥42.77
100¥2.96290¥296.29
500¥2.47542¥1,237.71
1,000¥2.10680¥2,106.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.87637¥4,690.93
5,000¥1.77762¥8,888.10
12,500¥1.64594¥20,574.25
25,000¥1.62965¥40,741.25
Manufacturers Standard Package