BC817-40,215 | |
---|---|
DigiKey Part Number | 1727-2919-2-ND - Tape & Reel (TR) 1727-2919-1-ND - Cut Tape (CT) 1727-2919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40,215 |
Description | TRANS NPN 45V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.97700 | ¥9.77 |
100 | ¥0.52540 | ¥52.54 |
500 | ¥0.41296 | ¥206.48 |
1,000 | ¥0.28677 | ¥286.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23751 | ¥712.53 |
6,000 | ¥0.22462 | ¥1,347.72 |
9,000 | ¥0.19116 | ¥1,720.44 |
30,000 | ¥0.17683 | ¥5,304.90 |
75,000 | ¥0.15293 | ¥11,469.75 |
150,000 | ¥0.12712 | ¥19,068.00 |